New Product
Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1102APWR

DigiKey Part Number
296-LMK1C1102APWRTR-ND - Tape & Reel (TR)
296-LMK1C1102APWRCT-ND - Cut Tape (CT)
296-LMK1C1102APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1102APWR
Description
1.8V,2.5V OR 3.3V ASYNCHRONOUS 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1102APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Texas Instruments
Output
LVCMOS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
250 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Differential - Input:Output
No/No
Supplier Device Package
8-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK1C1102PWRTexas Instruments1,584296-LMK1C1102PWRCT-NDFr.1.29000Parametric Equivalent
In-Stock: 2,573
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.00000Fr.1.00
10Fr.0.86900Fr.8.69
25Fr.0.82160Fr.20.54
50Fr.0.78760Fr.39.38
100Fr.0.75500Fr.75.50
250Fr.0.71396Fr.178.49
500Fr.0.68442Fr.342.21
1,000Fr.0.65614Fr.656.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.61371Fr.1,841.13
6,000Fr.0.58838Fr.3,530.28
9,000Fr.0.57407Fr.5,166.63
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00000
Unit Price with VAT:Fr.1.08100