
CDCDB400RHBT | |
---|---|
DigiKey Part Number | 296-CDCDB400RHBTTR-ND - Tape & Reel (TR) 296-CDCDB400RHBTCT-ND - Cut Tape (CT) 296-CDCDB400RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB400RHBT |
Description | IC CLK BUFFER 1:4 250MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.27000 | Fr.3.27 |
10 | Fr.2.47700 | Fr.24.77 |
25 | Fr.2.27760 | Fr.56.94 |
100 | Fr.2.05870 | Fr.205.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.95424 | Fr.488.56 |
500 | Fr.1.89130 | Fr.945.65 |
750 | Fr.1.85977 | Fr.1,394.83 |
1,250 | Fr.1.82484 | Fr.2,281.05 |
1,750 | Fr.1.80442 | Fr.3,157.73 |
2,500 | Fr.1.78478 | Fr.4,461.95 |
Unit Price without VAT: | Fr.3.27000 |
---|---|
Unit Price with VAT: | Fr.3.53487 |