
LMK5B12212RGCR | |
|---|---|
DigiKey Part Number | 296-LMK5B12212RGCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK5B12212RGCR |
Description | ULTRA-LOW-JITTER, 12-OUTPUT, ONE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5B12212RGCR Models |
Category | Ratio - Input:Output 2:12 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 25MHz, 200MHz, 650MHz, 1.25GHz |
Part Status Active | Divider/Multiplier No/Yes |
Type Clock Synchronizer and Jitter Cleaner | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output HCSL, HSDS, LVCMOS, LVDS, LVPECL | Package / Case 64-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.27.59218 | Fr.110,368.72 |
| Unit Price without VAT: | Fr.27.59218 |
|---|---|
| Unit Price with VAT: | Fr.29.82715 |


