4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE04800DDLFR

DigiKey Part Number
296-LMK6CE04800DDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE04800DDLFRCT-ND - Cut Tape (CT)
296-LMK6CE04800DDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE04800DDLFR
Description
SILIC OSC XO 48.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
59mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,605
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.57000Fr.2.57
10Fr.2.23000Fr.22.30
25Fr.2.10920Fr.52.73
50Fr.2.02180Fr.101.09
100Fr.1.93820Fr.193.82
250Fr.1.83300Fr.458.25
500Fr.1.81520Fr.907.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.57612Fr.4,728.36
Manufacturers Standard Package
Unit Price without VAT:Fr.2.57000
Unit Price with VAT:Fr.2.77817