
LMK6CE05000DDLET | |
|---|---|
DigiKey Part Number | 296-LMK6CE05000DDLETTR-ND - Tape & Reel (TR) 296-LMK6CE05000DDLETCT-ND - Cut Tape (CT) 296-LMK6CE05000DDLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000DDLET |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |


