
LMP7711MKX/NOPB | |
|---|---|
DigiKey Part Number | LMP7711MKX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP7711MKX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP7711MKX/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 11.5V/µs | Supplier Device Package SOT-23-THIN |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.06770 | Fr.3,203.10 |
| Unit Price without VAT: | Fr.1.06770 |
|---|---|
| Unit Price with VAT: | Fr.1.15418 |

