
LMP7716MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7716MME/NOPBTR-ND - Tape & Reel (TR) LMP7716MME/NOPBCT-ND - Cut Tape (CT) LMP7716MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.44000 | Fr.2.44 |
| 10 | Fr.1.83100 | Fr.18.31 |
| 25 | Fr.1.67760 | Fr.41.94 |
| 100 | Fr.1.50920 | Fr.150.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.42892 | Fr.357.23 |
| 500 | Fr.1.38052 | Fr.690.26 |
| 750 | Fr.1.35627 | Fr.1,017.20 |
| 1,250 | Fr.1.32941 | Fr.1,661.76 |
| 1,750 | Fr.1.31371 | Fr.2,298.99 |
| 2,500 | Fr.1.29861 | Fr.3,246.53 |
| Unit Price without VAT: | Fr.2.44000 |
|---|---|
| Unit Price with VAT: | Fr.2.63764 |


