Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 14-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMQ66410MC3RXBRQ1

DigiKey Part Number
296-LMQ66410MC3RXBRQ1TR-ND - Tape & Reel (TR)
296-LMQ66410MC3RXBRQ1CT-ND - Cut Tape (CT)
296-LMQ66410MC3RXBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMQ66410MC3RXBRQ1
Description
IC REG BUCK ADJ/1V 1A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 14-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMQ66410MC3RXBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
14-VQFN (2.6x2.6)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.13000Fr.2.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.43479Fr.4,304.37
Manufacturers Standard Package
Unit Price without VAT:Fr.2.13000
Unit Price with VAT:Fr.2.30253