Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78342DDCT

DigiKey Part Number
296-38537-2-ND - Tape & Reel (TR)
296-38537-1-ND - Cut Tape (CT)
296-38537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78342DDCT
Description
IC REG LINEAR 4.2V 150MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS78342DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 nA
Mfr
Current - Supply (Max)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
4.2V
Supplier Device Package
SOT-23-THIN
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.75900Fr.7.59
25Fr.0.68720Fr.17.18
100Fr.0.60880Fr.60.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.52165Fr.391.24
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424