

LMR16006YDDCT | |
|---|---|
DigiKey Part Number | 296-38547-2-ND - Tape & Reel (TR) 296-38547-1-ND - Cut Tape (CT) 296-38547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YDDCT Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.84000 | Fr.2.84 |
| 10 | Fr.2.13900 | Fr.21.39 |
| 25 | Fr.1.96320 | Fr.49.08 |
| 100 | Fr.1.77020 | Fr.177.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.67812 | Fr.419.53 |
| 500 | Fr.1.62260 | Fr.811.30 |
| 750 | Fr.1.59480 | Fr.1,196.10 |
| 1,250 | Fr.1.56399 | Fr.1,954.99 |
| 1,750 | Fr.1.54599 | Fr.2,705.48 |
| 2,500 | Fr.1.52868 | Fr.3,821.70 |
| Unit Price without VAT: | Fr.2.84000 |
|---|---|
| Unit Price with VAT: | Fr.3.07004 |



