

LMR22007YYZFR | |
|---|---|
DigiKey Part Number | LMR22007YYZFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR22007YYZFR |
Description | IC REG BUCK ADJ 750MA 9DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 750mA 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR22007YYZFR Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.09MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |

