
LMR34215FAQRNXTQ1 | |
---|---|
DigiKey Part Number | 296-LMR34215FAQRNXTQ1TR-ND - Tape & Reel (TR) 296-LMR34215FAQRNXTQ1CT-ND - Cut Tape (CT) 296-LMR34215FAQRNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34215FAQRNXTQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34215FAQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.72000 | Fr.2.72 |
10 | Fr.2.04500 | Fr.20.45 |
25 | Fr.1.87600 | Fr.46.90 |
100 | Fr.1.69010 | Fr.169.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.60152 | Fr.400.38 |
500 | Fr.1.54812 | Fr.774.06 |
750 | Fr.1.52139 | Fr.1,141.04 |
1,250 | Fr.1.49178 | Fr.1,864.73 |
1,750 | Fr.1.47446 | Fr.2,580.31 |
2,500 | Fr.1.45782 | Fr.3,644.55 |
Unit Price without VAT: | Fr.2.72000 |
---|---|
Unit Price with VAT: | Fr.2.94032 |