
LMR43610RS5QRPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR43610RS5QRPERQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMR43610RS5QRPERQ1 |
Description | IC REG BUCK ADJ/5V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43610RS5QRPERQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.75510 | Fr.5,265.30 |
| Unit Price without VAT: | Fr.1.75510 |
|---|---|
| Unit Price with VAT: | Fr.1.89726 |

