
AWCS00231715R39J00 | |
---|---|
DigiKey Part Number | 553-AWCS00231715R39J00TR-ND - Tape & Reel (TR) 553-AWCS00231715R39J00CT-ND - Cut Tape (CT) 553-AWCS00231715R39J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS00231715R39J00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 48 @ 250MHz | |
Frequency - Self Resonant | 560MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.11400 | Fr.1.14 |
100 | Fr.0.09420 | Fr.9.42 |
1,000 | Fr.0.07747 | Fr.77.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.07305 | Fr.146.10 |
4,000 | Fr.0.06888 | Fr.275.52 |
6,000 | Fr.0.06655 | Fr.399.30 |
10,000 | Fr.0.06373 | Fr.637.30 |
14,000 | Fr.0.06194 | Fr.867.16 |
20,000 | Fr.0.06010 | Fr.1,202.00 |
50,000 | Fr.0.05562 | Fr.2,781.00 |
100,000 | Fr.0.05380 | Fr.5,380.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |