LMV1012TPX-15/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1012UP-25/NOPB

DigiKey Part Number
296-36656-2-ND - Tape & Reel (TR)
296-36656-1-ND - Cut Tape (CT)
296-36656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV1012UP-25/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1012UP-25/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2V ~ 5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA
Package / Case
4-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,410
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.60100Fr.6.01
25Fr.0.54240Fr.13.56
100Fr.0.47830Fr.47.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.44776Fr.111.94
500Fr.0.42932Fr.214.66
750Fr.0.42008Fr.315.06
1,250Fr.0.40984Fr.512.30
1,750Fr.0.40386Fr.706.75
2,500Fr.0.39810Fr.995.25
6,250Fr.0.38571Fr.2,410.69
12,500Fr.0.37824Fr.4,728.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723