
LMV641MA/NOPB | |
|---|---|
DigiKey Part Number | LMV641MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV641MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 158µA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | Fr.1.03970 | Fr.691.40 |
| Unit Price without VAT: | Fr.1.03970 |
|---|---|
| Unit Price with VAT: | Fr.1.12392 |

