
LMV641MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-51371-2-ND - Tape & Reel (TR) 296-51371-1-ND - Cut Tape (CT) 296-51371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 158µA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.19500 | Fr.11.95 |
| 25 | Fr.1.08880 | Fr.27.22 |
| 100 | Fr.0.97240 | Fr.97.24 |
| 250 | Fr.0.91688 | Fr.229.22 |
| 500 | Fr.0.88342 | Fr.441.71 |
| 1,000 | Fr.0.85586 | Fr.855.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.82678 | Fr.2,066.95 |
| 5,000 | Fr.0.80925 | Fr.4,046.25 |
| 7,500 | Fr.0.80048 | Fr.6,003.60 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

