
LMV721M7X/NOPB | |
|---|---|
DigiKey Part Number | LMV721M7X/NOPBTR-ND - Tape & Reel (TR) LMV721M7X/NOPBCT-ND - Cut Tape (CT) LMV721M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M7X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M7X/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 5.25V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.63100 | Fr.6.31 |
| 25 | Fr.0.57000 | Fr.14.25 |
| 100 | Fr.0.50290 | Fr.50.29 |
| 250 | Fr.0.47100 | Fr.117.75 |
| 500 | Fr.0.45176 | Fr.225.88 |
| 1,000 | Fr.0.44105 | Fr.441.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.37350 | Fr.1,120.50 |
| 6,000 | Fr.0.36474 | Fr.2,188.44 |
| 9,000 | Fr.0.36035 | Fr.3,243.15 |
| 15,000 | Fr.0.35549 | Fr.5,332.35 |
| 21,000 | Fr.0.35264 | Fr.7,405.44 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

