LMV931IDCKRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,316
Unit Price: Fr.1.30000
Datasheet

Similar


Texas Instruments
In Stock: 833
Unit Price: Fr.1.11000
Datasheet

Similar


Texas Instruments
In Stock: 7,949
Unit Price: Fr.1.30000
Datasheet

Similar


Texas Instruments
In Stock: 25,591
Unit Price: Fr.1.11000
Datasheet

Similar


onsemi
In Stock: 8,058
Unit Price: Fr.0.16000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV931IDCKRE4

DigiKey Part Number
LMV931IDCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV931IDCKRE4
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV931IDCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes