
| LMV934Q1MTX/NOPB | |
|---|---|
| DigiKey Part Number | 296-40322-2-ND - Tape & Reel (TR) 296-40322-1-ND - Cut Tape (CT) 296-40322-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMV934Q1MTX/NOPB | 
| Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMV934Q1MTX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.42V/µs | |
| Gain Bandwidth Product | 1.5 MHz | |
| Current - Input Bias | 14 nA | |
| Voltage - Input Offset | 1 mV | |
| Current - Supply | 116µA (x4 Channels) | |
| Current - Output / Channel | 100 mA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 14-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 | 
| 10 | Fr.1.42600 | Fr.14.26 | 
| 25 | Fr.1.30200 | Fr.32.55 | 
| 100 | Fr.1.16610 | Fr.116.61 | 
| 250 | Fr.1.10120 | Fr.275.30 | 
| 500 | Fr.1.06212 | Fr.531.06 | 
| 1,000 | Fr.1.02993 | Fr.1,029.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.99595 | Fr.2,489.88 | 
| 5,000 | Fr.0.97547 | Fr.4,877.35 | 
| 7,500 | Fr.0.96523 | Fr.7,239.23 | 
| Unit Price without VAT: | Fr.1.92000 | 
|---|---|
| Unit Price with VAT: | Fr.2.07552 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland