LMV981BLX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,233
Unit Price: Fr.1.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,570
Unit Price: Fr.1.38000
Datasheet
LMV981BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV981BLX

DigiKey Part Number
LMV981BLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV981BLX
Description
IC OPAMP GP 1 CIRCUIT 6USMD
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-µSMD (1.01x1.51)
Datasheet
 Datasheet
EDA/CAD Models
LMV981BLX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA
Supplier Device Package
6-µSMD (1.01x1.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types