8-LLP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LLP Pkg

LMZ10500SEX/NOPB

DigiKey Part Number
LMZ10500SEX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ10500SEX/NOPB
Description
DC DC CONVERTER 0.6-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10500SEX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
650mA
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types