

LP2951ACMX | |
|---|---|
DigiKey Part Number | LP2951ACMXTR-ND - Tape & Reel (TR) LP2951ACMXCT-ND - Cut Tape (CT) LP2951ACMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMX |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.56782 | Fr.1,419.55 |
| 5,000 | Fr.0.55490 | Fr.2,774.50 |
| 7,500 | Fr.0.54842 | Fr.4,113.15 |
| 12,500 | Fr.0.54125 | Fr.6,765.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 10 | Fr.0.83900 | Fr.8.39 |
| 25 | Fr.0.76080 | Fr.19.02 |
| 100 | Fr.0.67520 | Fr.67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 10 | Fr.0.83900 | Fr.8.39 |
| 25 | Fr.0.76080 | Fr.19.02 |
| 100 | Fr.0.67520 | Fr.67.52 |
| 250 | Fr.0.63428 | Fr.158.57 |
| 500 | Fr.0.60960 | Fr.304.80 |
| 1,000 | Fr.0.58927 | Fr.589.27 |
| Unit Price without VAT: | Fr.1.15000 |
|---|---|
| Unit Price with VAT: | Fr.1.24315 |

