

LP2981-28DBVR | |
|---|---|
DigiKey Part Number | 296-LP2981-28DBVRTR-ND - Tape & Reel (TR) 296-LP2981-28DBVRCT-ND - Cut Tape (CT) 296-LP2981-28DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-28DBVR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-28DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.29500 | Fr.2.95 |
| 25 | Fr.0.26360 | Fr.6.59 |
| 100 | Fr.0.22940 | Fr.22.94 |
| 250 | Fr.0.21296 | Fr.53.24 |
| 500 | Fr.0.20308 | Fr.101.54 |
| 1,000 | Fr.0.19494 | Fr.194.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18490 | Fr.554.70 |
| 6,000 | Fr.0.17998 | Fr.1,079.88 |
| 9,000 | Fr.0.17752 | Fr.1,597.68 |
| 15,000 | Fr.0.17479 | Fr.2,621.85 |
| 21,000 | Fr.0.17320 | Fr.3,637.20 |
| 30,000 | Fr.0.17166 | Fr.5,149.80 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

