


LP2981A-33DBVR | |
|---|---|
DigiKey Part Number | 296-17361-2-ND - Tape & Reel (TR) 296-17361-1-ND - Cut Tape (CT) 296-17361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-33DBVR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.36200 | Fr.3.62 |
| 25 | Fr.0.32480 | Fr.8.12 |
| 100 | Fr.0.28370 | Fr.28.37 |
| 250 | Fr.0.26396 | Fr.65.99 |
| 500 | Fr.0.25212 | Fr.126.06 |
| 1,000 | Fr.0.24235 | Fr.242.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22645 | Fr.679.35 |
| 6,000 | Fr.0.22063 | Fr.1,323.78 |
| 9,000 | Fr.0.21772 | Fr.1,959.48 |
| 15,000 | Fr.0.21449 | Fr.3,217.35 |
| 21,000 | Fr.0.21260 | Fr.4,464.60 |
| 30,000 | Fr.0.21079 | Fr.6,323.70 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |





