

LP2981A-28DBVT | |
---|---|
DigiKey Part Number | 296-LP2981A-28DBVTTR-ND - Tape & Reel (TR) 296-LP2981A-28DBVTCT-ND - Cut Tape (CT) 296-LP2981A-28DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-28DBVT |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-28DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.75000 | Fr.0.75 |
10 | Fr.0.54000 | Fr.5.40 |
25 | Fr.0.48680 | Fr.12.17 |
100 | Fr.0.42820 | Fr.42.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.40040 | Fr.100.10 |
500 | Fr.0.38358 | Fr.191.79 |
750 | Fr.0.37517 | Fr.281.38 |
1,250 | Fr.0.36585 | Fr.457.31 |
1,750 | Fr.0.36040 | Fr.630.70 |
2,500 | Fr.0.35516 | Fr.887.90 |
6,250 | Fr.0.34388 | Fr.2,149.25 |
12,500 | Fr.0.33708 | Fr.4,213.50 |
Unit Price without VAT: | Fr.0.75000 |
---|---|
Unit Price with VAT: | Fr.0.81075 |