Similar
Parametric Equivalent

LP3470M5X-2.93/NOPB | |
|---|---|
DigiKey Part Number | 296-38776-2-ND - Tape & Reel (TR) 296-38776-1-ND - Cut Tape (CT) 296-38776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5X-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5X-2.93/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18270 | $3,548.10 |
| 6,000 | $1.15927 | $6,955.62 |
| Unit Price without VAT: | $2.30000 |
|---|---|
| Unit Price with VAT: | $2.48630 |



