Direct
Similar



LP38693SD-5.0 | |
|---|---|
DigiKey Part Number | LP38693SD-5.0TR-ND - Tape & Reel (TR) LP38693SD-5.0CT-ND - Cut Tape (CT) LP38693SD-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-5.0 |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-5.0 Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693SD-5.0/NOPB | Texas Instruments | 0 | LP38693SD-5.0/NOPBCT-ND | Fr.1.60000 | Direct |
| NCP606MN50T2G | onsemi | 1,667 | NCP606MN50T2GOSCT-ND | Fr.0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.74979 | Fr.749.79 |
| Unit Price without VAT: | Fr.1.35000 |
|---|---|
| Unit Price with VAT: | Fr.1.45935 |



