LP3905SD-A3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.1.26599
Datasheet
Handheld/Mobile Devices PMIC 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3905SD-A3

DigiKey Part Number
LP3905SD-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3905SD-A3
Description
IC REG LDO DUAL 600MA BUCK 14SON
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3905SD-A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types