8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP

LP3982IMM-3.3

DigiKey Part Number
296-LP3982IMM-3.3TR-ND - Tape & Reel (TR)
296-LP3982IMM-3.3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP3982IMM-3.3
Description
IC REG LINEAR 3.3V 300MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3982IMM-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 200mA
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.62500$6.25
25$0.56320$14.08
100$0.49490$49.49
250$0.46236$115.59
500$0.44270$221.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.43632$436.32
2,000$0.40723$814.46
5,000$0.38687$1,934.35
10,000$0.37233$3,723.30
25,000$0.36069$9,017.25
Manufacturers Standard Package
Unit Price without VAT:$0.87000
Unit Price with VAT:$0.94047