

LP3985ITL-2.6/NOPB | |
---|---|
DigiKey Part Number | LP3985ITL-2.6/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-2.6/NOPBCT-ND - Cut Tape (CT) LP3985ITL-2.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-2.6/NOPB |
Description | IC REG LINEAR 2.6V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-2.6/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.30345 | Fr.303.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.62000 | Fr.0.62 |
10 | Fr.0.44800 | Fr.4.48 |
25 | Fr.0.40240 | Fr.10.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.52000 | Fr.0.52 |
10 | Fr.0.36900 | Fr.3.69 |
25 | Fr.0.33080 | Fr.8.27 |
Unit Price without VAT: | Fr.0.52000 |
---|---|
Unit Price with VAT: | Fr.0.56212 |