Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3995ILD-1.5/NOPB

DigiKey Part Number
296-LP3995ILD-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LP3995ILD-1.5/NOPBCT-ND - Cut Tape (CT)
296-LP3995ILD-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3995ILD-1.5/NOPB
Description
IC REG LINEAR 1.5V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP3995ILD-1.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
6-WSON (2.92x3.29)
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.27760Fr.277.60
2,000Fr.0.26867Fr.537.34
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27760
Unit Price with VAT:Fr.0.30009