Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3995ILD-3.0/NOPB

DigiKey Part Number
LP3995ILD-3.0/NOPBTR-ND - Tape & Reel (TR)
LP3995ILD-3.0/NOPBCT-ND - Cut Tape (CT)
LP3995ILD-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3995ILD-3.0/NOPB
Description
IC REG LINEAR 3V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP3995ILD-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
6-WSON (2.92x3.29)
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,793
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.59000Fr.0.59
10Fr.0.42300Fr.4.23
25Fr.0.38040Fr.9.51
100Fr.0.33320Fr.33.32
250Fr.0.31068Fr.77.67
500Fr.0.29712Fr.148.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.28592Fr.285.92
2,000Fr.0.27673Fr.553.46
3,000Fr.0.27212Fr.816.36
5,000Fr.0.26701Fr.1,335.05
7,000Fr.0.26403Fr.1,848.21
10,000Fr.0.26116Fr.2,611.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59000
Unit Price with VAT:Fr.0.63779