
LP5817DRLR | |
---|---|
DigiKey Part Number | 296-LP5817DRLRTR-ND - Tape & Reel (TR) 296-LP5817DRLRCT-ND - Cut Tape (CT) 296-LP5817DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5817DRLR |
Description | 3-CHANNEL I2C INTERFACE RGB LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LP5817DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 6MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.17800 | Fr.1.78 |
25 | Fr.0.15800 | Fr.3.95 |
100 | Fr.0.13600 | Fr.13.60 |
250 | Fr.0.12552 | Fr.31.38 |
500 | Fr.0.11918 | Fr.59.59 |
1,000 | Fr.0.11398 | Fr.113.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10617 | Fr.424.68 |
8,000 | Fr.0.10327 | Fr.826.16 |
12,000 | Fr.0.10182 | Fr.1,221.84 |
20,000 | Fr.0.10021 | Fr.2,004.20 |
28,000 | Fr.0.09927 | Fr.2,779.56 |
40,000 | Fr.0.09836 | Fr.3,934.40 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |