Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SD-1.5/NOPB

DigiKey Part Number
296-LP5900SD-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LP5900SD-1.5/NOPBCT-ND - Cut Tape (CT)
296-LP5900SD-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900SD-1.5/NOPB
Description
IC REG LINEAR 1.5V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP5900SD-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
230 µA
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.41700Fr.4.17
25Fr.0.37400Fr.9.35
100Fr.0.32770Fr.32.77
250Fr.0.30556Fr.76.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.28122Fr.281.22
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698