


LP5951MF-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-2.0/NOPBTR-ND - Tape & Reel (TR) LP5951MF-2.0/NOPBCT-ND - Cut Tape (CT) LP5951MF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-2.0/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP160AUJZ-2.3-R7 | Analog Devices Inc. | 2,755 | ADP160AUJZ-2.3-R7CT-ND | Fr.1.16000 | Similar |
| S-1313B20-M5T1U3 | ABLIC Inc. | 2,987 | 1662-3008-1-ND | Fr.0.97000 | Similar |
| S-1313D20-M5T1U3 | ABLIC Inc. | 2,762 | 1662-3037-1-ND | Fr.0.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.63700 | Fr.6.37 |
| 25 | Fr.0.57560 | Fr.14.39 |
| 100 | Fr.0.50800 | Fr.50.80 |
| 250 | Fr.0.47580 | Fr.118.95 |
| 500 | Fr.0.45638 | Fr.228.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.44041 | Fr.440.41 |
| 2,000 | Fr.0.42725 | Fr.854.50 |
| 3,000 | Fr.0.42066 | Fr.1,261.98 |
| 5,000 | Fr.0.41336 | Fr.2,066.80 |
| 7,000 | Fr.0.40909 | Fr.2,863.63 |
| 10,000 | Fr.0.40499 | Fr.4,049.90 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |


