LP5951MFX-1.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,785
Unit Price: Fr.0.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,195
Unit Price: Fr.0.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.56000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.38115
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.38115
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.38115
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.38115
Datasheet

Similar


ABLIC Inc.
In Stock: 3,000
Unit Price: Fr.1.11000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.97000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.42815
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MFX-1.5

DigiKey Part Number
LP5951MFX-1.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5951MFX-1.5
Description
IC REG LINEAR 1.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MFX-1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types