SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5

LP5951MG-1.3/NOPB

DigiKey Part Number
LP5951MG-1.3/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-1.3/NOPBCT-ND - Cut Tape (CT)
LP5951MG-1.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-1.3/NOPB
Description
IC REG LINEAR 1.3V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-1.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.81000Fr.0.81
10Fr.0.58200Fr.5.82
25Fr.0.52560Fr.13.14
100Fr.0.46300Fr.46.30
250Fr.0.43320Fr.108.30
500Fr.0.41526Fr.207.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40050Fr.400.50
2,000Fr.0.38834Fr.776.68
3,000Fr.0.38225Fr.1,146.75
5,000Fr.0.37550Fr.1,877.50
7,000Fr.0.37156Fr.2,600.92
10,000Fr.0.36777Fr.3,677.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81000
Unit Price with VAT:Fr.0.87561