LM10502TLX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8553TLX/NOPB

DigiKey Part Number
LP8553TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8553TLX/NOPB
Description
IC LED DRVR RGLTR PWM 25DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8553TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
22V
Voltage - Output
40V
Current - Output / Channel
450mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.95797Fr.2,873.91
6,000Fr.0.93903Fr.5,634.18
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95797
Unit Price with VAT:Fr.1.03557