
| LP8556SQE-E08/NOPB | |
|---|---|
| DigiKey Part Number | 296-40386-2-ND - Tape & Reel (TR) 296-40386-1-ND - Cut Tape (CT) 296-40386-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LP8556SQE-E08/NOPB | 
| Description | IC LED DRV RGLTR PWM 25MA 24WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP8556SQE-E08/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 4 | |
| Voltage - Supply (Min) | 2.7V | |
| Voltage - Supply (Max) | 20V | |
| Voltage - Output | 7V ~ 43V | |
| Current - Output / Channel | 50mA | |
| Frequency | 312kHz, 625kHz, 1250kHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -30°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-WFQFN Exposed Pad | |
| Supplier Device Package | 24-WQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.21000 | Fr.2.21 | 
| 10 | Fr.1.64600 | Fr.16.46 | 
| 25 | Fr.1.50640 | Fr.37.66 | 
| 100 | Fr.1.35220 | Fr.135.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.1.27880 | Fr.319.70 | 
| 500 | Fr.1.23452 | Fr.617.26 | 
| 750 | Fr.1.21235 | Fr.909.26 | 
| 1,250 | Fr.1.18778 | Fr.1,484.73 | 
| 1,750 | Fr.1.17341 | Fr.2,053.47 | 
| 2,500 | Fr.1.15960 | Fr.2,899.00 | 
| 6,250 | Fr.1.12986 | Fr.7,061.63 | 
| Unit Price without VAT: | Fr.2.21000 | 
|---|---|
| Unit Price with VAT: | Fr.2.38901 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland