
LP87522ERNFTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87522ERNFTQ1TR-ND - Tape & Reel (TR) 296-LP87522ERNFTQ1CT-ND - Cut Tape (CT) 296-LP87522ERNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87522ERNFTQ1 |
Description | IC REG BUCK ADJ 4A/9A DL 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 4A, 9A 26-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 3.36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.68476 | Fr.921.19 |
| 500 | Fr.3.57888 | Fr.1,789.44 |
| 750 | Fr.3.52587 | Fr.2,644.40 |
| 1,250 | Fr.3.46712 | Fr.4,333.90 |
| 1,750 | Fr.3.43279 | Fr.6,007.38 |
| Unit Price without VAT: | Fr.3.68476 |
|---|---|
| Unit Price with VAT: | Fr.3.98323 |

