
LP875761ARNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP875761ARNFRQ1TR-ND - Tape & Reel (TR) 296-LP875761ARNFRQ1CT-ND - Cut Tape (CT) 296-LP875761ARNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875761ARNFRQ1 |
Description | IC REG BUCK 1V 16A 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.4.08004 | Fr.12,240.12 |
| Unit Price without VAT: | Fr.4.08004 |
|---|---|
| Unit Price with VAT: | Fr.4.41052 |

