
LP8864SQRHBRQ1 | |
---|---|
DigiKey Part Number | 296-LP8864SQRHBRQ1TR-ND - Tape & Reel (TR) 296-LP8864SQRHBRQ1CT-ND - Cut Tape (CT) 296-LP8864SQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8864SQRHBRQ1 |
Description | IC LED DRV CTRL PWM 150MA 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.44000 | Fr.2.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.1.47657 | Fr.4,429.71 |
Unit Price without VAT: | Fr.2.44000 |
---|---|
Unit Price with VAT: | Fr.2.63764 |