
LT1054CDWR | |
|---|---|
DigiKey Part Number | 296-14618-2-ND - Tape & Reel (TR) 296-14618-1-ND - Cut Tape (CT) 296-14618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054CDWR |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.4V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.92000 | Fr.2.92 |
| 10 | Fr.2.19800 | Fr.21.98 |
| 25 | Fr.2.01840 | Fr.50.46 |
| 100 | Fr.1.82050 | Fr.182.05 |
| 250 | Fr.1.72628 | Fr.431.57 |
| 500 | Fr.1.66946 | Fr.834.73 |
| 1,000 | Fr.1.62270 | Fr.1,622.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.58423 | Fr.3,168.46 |
| 4,000 | Fr.1.55256 | Fr.6,210.24 |
| Unit Price without VAT: | Fr.2.92000 |
|---|---|
| Unit Price with VAT: | Fr.3.15652 |



