SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223ECDBR

DigiKey Part Number
296-19838-2-ND - Tape & Reel (TR)
296-19838-1-ND - Cut Tape (CT)
296-19838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223ECDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223ECDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.30000Fr.2.30
10Fr.1.72400Fr.17.24
25Fr.1.57840Fr.39.46
100Fr.1.41810Fr.141.81
250Fr.1.34168Fr.335.42
500Fr.1.29558Fr.647.79
1,000Fr.1.25767Fr.1,257.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.30000
Unit Price with VAT:Fr.2.48630