MAX3221IDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12,001
Unit Price: Fr.0.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,208
Unit Price: Fr.1.69000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,997
Unit Price: Fr.6.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,323
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15,552
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,110
Unit Price: Fr.1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,798
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,957
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,581
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,787
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,966
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,224
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,656
Unit Price: Fr.1.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,691
Unit Price: Fr.1.39000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221IDBG4

DigiKey Part Number
MAX3221IDBG4-ND
Manufacturer
Manufacturer Product Number
MAX3221IDBG4
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221IDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes