


MAX3223IDWR | |
---|---|
DigiKey Part Number | 296-13091-2-ND - Tape & Reel (TR) 296-13091-1-ND - Cut Tape (CT) 296-13091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223IDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.38000 | Fr.2.38 |
10 | Fr.1.78600 | Fr.17.86 |
25 | Fr.1.63600 | Fr.40.90 |
100 | Fr.1.47050 | Fr.147.05 |
250 | Fr.1.39168 | Fr.347.92 |
500 | Fr.1.34416 | Fr.672.08 |
1,000 | Fr.1.30507 | Fr.1,305.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.27290 | Fr.2,545.80 |
4,000 | Fr.1.24642 | Fr.4,985.68 |
6,000 | Fr.1.23315 | Fr.7,398.90 |
Unit Price without VAT: | Fr.2.38000 |
---|---|
Unit Price with VAT: | Fr.2.57278 |