Similar

MF10CCN | |
|---|---|
DigiKey Part Number | MF10CCN-ND |
Manufacturer | |
Manufacturer Product Number | MF10CCN |
Description | IC FILTER 200KHZ SWITCHED 20DIP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 200kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MF10CCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±9V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


