MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2012TRSAT

DigiKey Part Number
296-19735-2-ND - Tape & Reel (TR)
296-19735-1-ND - Cut Tape (CT)
296-19735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2012TRSAT
Description
IC MCU 16BIT 2KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2012TRSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.66000Fr.2.66
10Fr.1.99600Fr.19.96
25Fr.1.83080Fr.45.77
100Fr.1.64890Fr.164.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.56216Fr.390.54
500Fr.1.50988Fr.754.94
750Fr.1.48369Fr.1,112.77
1,250Fr.1.45467Fr.1,818.34
1,750Fr.1.43772Fr.2,516.01
2,500Fr.1.42142Fr.3,553.55
Manufacturers Standard Package
Unit Price without VAT:Fr.2.66000
Unit Price with VAT:Fr.2.87546