
MSP430F5658IPZ | |
|---|---|
DigiKey Part Number | MSP430F5658IPZ-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5658IPZ |
Description | IC MCU 16BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5658IPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.84000 | Fr.12.84 |
| 10 | Fr.10.17400 | Fr.101.74 |
| 90 | Fr.8.82200 | Fr.793.98 |
| 180 | Fr.8.54189 | Fr.1,537.54 |
| 270 | Fr.8.40156 | Fr.2,268.42 |
| 540 | Fr.8.19589 | Fr.4,425.78 |
| Unit Price without VAT: | Fr.12.84000 |
|---|---|
| Unit Price with VAT: | Fr.13.88004 |

